357-050-540-268

Heilind Number:EDA357-050-540-268
Manufacturer:EDAC
Manufacturer Number:357-050-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-540-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-540-268

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector. Designed for optimal performance, it features a black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of contact points made from high-quality Copper Alloy, this connector offers reliable transmission with an amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide a precise fit for seamless integration. Boasting 50 positions, it accommodates multiple connections with ease. Its straight mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures reliable functionality in various environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.