357-050-542-212

Heilind Number:EDA357-050-542-212
Manufacturer:EDAC
Manufacturer Number:357-050-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-542-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows of high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 5 A. Featuring a precise pitch of .156 inches and a row spacing of .2 inches, it accommodates up to 50 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Elevate your electronic projects with this essential connector, a must-have in any PCB assembly toolkit.