357-050-542-258

Heilind Number:EDA357-050-542-258
Manufacturer:EDAC
Manufacturer Number:357-050-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-542-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-542-258

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black color and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 50 positions, it ensures efficient data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Its .156-inch pitch and .2-inch row spacing offer seamless integration onto PCBs. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Perfect for board to board connections, it provides a secure and stable link for your electronic components. Trust in its straight mount orientation for easy installation. Upgrade your devices with this essential component, ensuring smooth and consistent performance.