357-050-555-201

Heilind Number:EDA357-050-555-201
Manufacturer:EDAC
Manufacturer Number:357-050-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. This essential component, designed for seamless integration into your circuitry, boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, featuring a pitch of .156 inches, and a total of 50 positions, it guarantees reliable and efficient data transmission. The straight mount orientation and a temperature range spanning from -40 to 105 °C further enhance its versatility, making it an ideal choice for a wide range of electronic applications. Upgrade your setup with this essential connector and experience seamless performance like never before.