357-050-555-202

Heilind Number:EDA357-050-555-202
Manufacturer:EDAC
Manufacturer Number:357-050-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-555-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 50 positions each, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity. Its standard .156-inch pitch and .2-inch row spacing make it compatible with a wide range of devices. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Whether for industrial use or DIY projects, this straight-mount connector is a versatile solution for your connectivity needs. Upgrade your setup today with this essential component.