357-050-555-203

Heilind Number:EDA357-050-555-203
Manufacturer:EDAC
Manufacturer Number:357-050-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. With a color option of sleek black, it adds a professional touch to your design. Featuring two rows of copper alloy contacts, each rated for 5 A of current, it provides ample power transmission capabilities. The .156-inch pitch and .2-inch row spacing allow for easy mating with compatible PCBs. With 50 positions available, you can accommodate a wide range of connections. Whether for commercial or industrial use, its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Trust in this essential component for efficient board-to-board connections in your electronic projects.