357-050-556-202

Heilind Number:EDA357-050-556-202
Manufacturer:EDAC
Manufacturer Number:357-050-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-556-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its 2-row configuration, with a pitch of .156 in and row spacing of .2 in, offers seamless integration on your PCB. Boasting 50 positions and a straight mount orientation, it allows for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic assembly needs. Trust in its quality, efficiency, and longevity to streamline your connections with ease.