357-050-556-203

Heilind Number:EDA357-050-556-203
Manufacturer:EDAC
Manufacturer Number:357-050-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-556-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector ensures reliable and efficient data transmission. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it not only looks sleek but also guarantees long-lasting quality. Featuring two rows of 50 positions, it offers ample connectivity options for various components. The copper alloy contact material and .156-inch pitch provide excellent conductivity, while the -40 to 105°C operating temperature range ensures optimal performance in diverse environments. Perfect for board-to-board connections, this straight-mount connector is a must-have for any electronics project. Upgrade your connectivity solutions with this essential component.