357-050-556-204

Heilind Number:EDA357-050-556-204
Manufacturer:EDAC
Manufacturer Number:357-050-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-556-204

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a 5 A amperage and copper alloy contacts, it facilitates stable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 50 positions cater to multiple data transfer needs. Its straight mount orientation offers easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity requirements. Explore more in our PCB Connectors collection.