357-050-556-207

Heilind Number:EDA357-050-556-207
Manufacturer:EDAC
Manufacturer Number:357-050-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-556-207

Detailed Description

Enhance connectivity within electronic systems with our Card Edge Connector, designed to streamline board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a 5 A amperage rating and copper alloy contacts, it delivers reliable power transmission. Its two rows of 50 positions each, spaced at .156 inches with .2 inches between rows, offer ample room for secure attachment. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Perfect for high-performance PCB setups, this connector guarantees seamless data and power flow in your electronic designs.