357-050-558-203

Heilind Number:EDA357-050-558-203
Manufacturer:EDAC
Manufacturer Number:357-050-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-558-203

Detailed Description

Enhance connectivity within your electronic setups with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of contact points crafted from Copper Alloy, this connector guarantees efficient power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB, with 50 positions available for versatile connectivity options. Suitable for right-angle mounting, it can withstand extreme temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Elevate your connection solutions with this essential component.