357-050-558-204

Heilind Number:EDA357-050-558-204
Manufacturer:EDAC
Manufacturer Number:357-050-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-558-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-558-204

Detailed Description

Enhance your circuit board connections with this Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 50 positions. Its right angle mount orientation and compact design make it perfect for space-constrained installations. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in industries like electronics, telecommunications, and more. Upgrade your PCB connections with this high-quality connector for enhanced functionality and longevity.