357-050-558-212

Heilind Number:EDA357-050-558-212
Manufacturer:EDAC
Manufacturer Number:357-050-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-558-212

Detailed Description

Enhance your PCB connections with this dual-row Card Edge Connector, boasting a sleek black finish for a professional look. Designed for high performance, it offers a current rating of 5 A and is crafted with durable UL 94V-0 Thermoplastic Polyester housing. The 50-position connector features copper alloy contacts and a .156-inch pitch, ensuring reliable and secure connections. With a right-angle mount orientation, it seamlessly integrates into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Elevate your connectivity solutions with this essential component.