357-050-558-268

Heilind Number:EDA357-050-558-268
Manufacturer:EDAC
Manufacturer Number:357-050-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-558-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-558-268

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, this connector is not just visually appealing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Its copper alloy contact material ensures reliable and efficient power transfer, while its 50 positions and 2 rows offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The right-angle mount orientation allows for easy installation on PCBs, making it ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Add it to your collection of essential electronic components and streamline your assembly process.