357-050-558-278

Heilind Number:EDA357-050-558-278
Manufacturer:EDAC
Manufacturer Number:357-050-558-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-558-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-558-278

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability, this connector features two rows of fifty positions each, ensuring seamless communication between boards. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees longevity even in demanding environments. With a low pitch of .156 inches and a row spacing of .2 inches, achieving precise connections is effortless. Crafted with Copper Alloy contacts, this connector offers superior conductivity, while its right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial applications. Upgrade your connectivity with this essential component.