357-050-559-207

Heilind Number:EDA357-050-559-207
Manufacturer:EDAC
Manufacturer Number:357-050-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-559-207

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector in striking black. Designed for optimal performance, this connector features a double row layout with 50 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your board setup. The right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your system with this essential component for seamless and dependable connections.