357-050-560-201

Heilind Number:EDA357-050-560-201
Manufacturer:EDAC
Manufacturer Number:357-050-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-560-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimum performance, it ensures reliable power delivery with an amperage rating of 5A. The UL 94V-0 Thermoplastic Polyester housing provides durable protection, while the Copper Alloy contact material guarantees efficient conductivity. Featuring two rows with a pitch of .156 inches and 50 positions, it offers ample connectivity options. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector for seamless board-to-board connections.