357-050-560-208

Heilind Number:EDA357-050-560-208
Manufacturer:EDAC
Manufacturer Number:357-050-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-560-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-560-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Featuring two rows of precisely crafted Copper Alloy contacts, it guarantees reliable signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers optimal positioning for efficient board-to-board connections. The connector supports 50 positions, accommodating a wide range of components. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.