357-050-560-212

Heilind Number:EDA357-050-560-212
Manufacturer:EDAC
Manufacturer Number:357-050-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-560-212

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a sleek and durable solution in classic black. With a 5A amperage rating and sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any application. Featuring two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless board-to-board connections with 50 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this essential component for optimal signal transmission and connectivity in your electronic projects.