357-050-560-268

Heilind Number:EDA357-050-560-268
Manufacturer:EDAC
Manufacturer Number:357-050-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-560-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-560-268

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a capacity to handle up to 5A of power, this connector is suitable for high-power applications. Its two rows of copper alloy contacts provide reliable conductivity, with a pitch of .156in and row spacing of .2in, accommodating 50 positions for seamless board-to-board connections. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your connectivity solutions with this essential component.