357-050-560-278

Heilind Number:EDA357-050-560-278
Manufacturer:EDAC
Manufacturer Number:357-050-560-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-560-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-560-278

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of contacts made of Copper Alloy, it offers seamless power transfer at an amperage of 5A. The .156-inch pitch and .2-inch row spacing, along with 50 positions, provide ample connectivity options for your board-to-board applications. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in diverse settings. Trust in this connector for efficient and secure data transmission in your electronic projects.