357-052-400-201

Heilind Number:EDA357-052-400-201
Manufacturer:EDAC
Manufacturer Number:357-052-400-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-400-201

Detailed Description

Upgrade your PCB connectivity with our 357-052-400-201 Card Edge Connector in sleek Black. Designed for optimal performance, this connector ensures reliable power delivery with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it provides seamless connectivity for up to 52 positions. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it is perfect for a variety of applications. Trust in our high-quality connector to streamline your board-to-board connections efficiently. Explore more in our Products category under Connectors.