357-052-400-202

Heilind Number:EDA357-052-400-202
Manufacturer:EDAC
Manufacturer Number:357-052-400-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-400-202

Detailed Description

Introducing our 357-052-400-202 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. With a striking black color and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only looks great but also offers top-notch performance. Boasting a 5 A amperage rating and constructed with high-quality Copper Alloy contacts, it ensures secure and efficient power transmission. Featuring two rows of 52 positions each with a .156-inch pitch and .2-inch row spacing, it allows for seamless board-to-board connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity game with our 357-052-400-202 Card Edge Connector.