357-052-400-203

Heilind Number:EDA357-052-400-203
Manufacturer:EDAC
Manufacturer Number:357-052-400-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-400-203

Detailed Description

Introducing our Card Edge Connector, the ideal solution for secure and reliable board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring both durability and safety. With a double row configuration and 52 positions, it offers ample connectivity options for your PCB layout. The contact material, made of Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and efficient connections are easily achieved. Designed for straight mount orientation, installation is simple and hassle-free. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in the quality and performance of our Card Edge Connector for all your PCB interconnect needs.