357-052-400-268

Heilind Number:EDA357-052-400-268
Manufacturer:EDAC
Manufacturer Number:357-052-400-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-400-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-400-268

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector, SKU 357-052-400-268. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in even the harshest environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 52 positions, it offers seamless connectivity for your electronic components. The sleek black design not only adds a touch of sophistication to your setup but also complies with industry standards. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission without compromising on safety. Whether you're designing a new system or upgrading an existing one, trust in this Card Edge Connector for secure and efficient board-to-board connections. Explore our full range of connectors in the Products category for all your electronic connectivity needs.