357-052-400-278

Heilind Number:EDA357-052-400-278
Manufacturer:EDAC
Manufacturer Number:357-052-400-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-400-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-400-278

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and reliability, this connector is essential for seamless data transmission in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches, this connector guarantees secure and efficient power delivery. Its 52 positions allow for versatile connectivity options, making it ideal for complex circuitry. The straight mount orientation and .2-inch row spacing offer easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Trust in our Card Edge Connector to optimize performance and connectivity in your electronic applications.