357-052-420-201

Heilind Number:EDA357-052-420-201
Manufacturer:EDAC
Manufacturer Number:357-052-420-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-420-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed to streamline seamless connections in electronic PCB assemblies. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows and 52 positions, it offers ample room for secure contact points, while the Copper Alloy construction guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates hassle-free installation. Engineered to excel in demanding conditions, this connector operates flawlessly within a wide temperature range of -40 to 105°C. Trust in its superior quality and efficiency for all your board-to-board PCB connectivity needs. Elevate your electronic assemblies with the perfect blend of performance and reliability.