357-052-420-203

Heilind Number:EDA357-052-420-203
Manufacturer:EDAC
Manufacturer Number:357-052-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-420-203

Detailed Description

Introducing our cutting-edge Card Edge Connector, meticulously designed to enhance the performance and reliability of your PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and compliance with industry standards. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .156 inches, and a total of 52 positions, this connector offers seamless connectivity for your electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Trust in the superior quality of our Card Edge Connector to meet your connectivity needs with unmatched performance and longevity.