357-052-420-204

Heilind Number:EDA357-052-420-204
Manufacturer:EDAC
Manufacturer Number:357-052-420-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-420-204

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable component designed for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures both durability and aesthetics. With two rows of 52 positions each, it offers ample connectivity options for your PCB projects. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure placement on your circuit boards. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industrial applications. Trust in the superior performance of our Card Edge Connector for your connectivity needs.