357-052-420-207

Heilind Number:EDA357-052-420-207
Manufacturer:EDAC
Manufacturer Number:357-052-420-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-420-207

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector ( 357-052-420-207). Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 52 copper alloy contacts, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Engineered for versatility, this connector supports straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in this essential component to deliver exceptional performance and connectivity in your electronic projects. Explore our full range of connectors at Products,Connectors,PCB Connectors,Board To Board PCB Connectors,Card Edge Connectors.