357-052-420-208

Heilind Number:EDA357-052-420-208
Manufacturer:EDAC
Manufacturer Number:357-052-420-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-420-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-420-208

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless integration in your electronic assemblies. Engineered for durability and reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with rigorous safety standards. With two rows of precision-crafted Copper Alloy contacts, it offers exceptional conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing facilitate easy PCB installation, while the 52 positions accommodate a wide range of connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for secure PCB-to-PCB connections. Elevate your electronic designs with this essential component, a testament to quality and innovation in the realm of connectivity.