357-052-420-212

Heilind Number:EDA357-052-420-212
Manufacturer:EDAC
Manufacturer Number:357-052-420-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-420-212

Detailed Description

Upgrade your PCB connectivity with our 357-052-420-212 Card Edge Connector. Designed for reliability and efficiency, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With two rows and 52 positions, it offers ample connectivity options. The copper alloy contact material guarantees secure and stable connections, while the .156 inch pitch and .2 inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial use. Trust in our high-quality connector to optimize your PCB connections with ease.