357-052-420-258

Heilind Number:EDA357-052-420-258
Manufacturer:EDAC
Manufacturer Number:357-052-420-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-420-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-420-258

Detailed Description

Introducing our 357-052-420-258 Card Edge Connector, the pinnacle of precision and reliability in board-to-board PCB connectivity. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of contacts made from high-quality Copper Alloy, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers exceptional signal integrity and power transfer. Boasting 52 positions, it provides ample connectivity options for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for even the most demanding environments. Trust in the 357-052-420-258 for efficient and secure card edge connections.