357-052-420-268

Heilind Number:EDA357-052-420-268
Manufacturer:EDAC
Manufacturer Number:357-052-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-420-268

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, SKU 357-052-420-268. Designed for superior performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 52 copper alloy contacts, each spaced precisely at .156 inches, it guarantees reliable and efficient power transmission at an amperage of 5 A. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Elevate your electronics projects with this high-quality connector, a must-have in any professional or DIY setup.