357-052-422-201

Heilind Number:EDA357-052-422-201
Manufacturer:EDAC
Manufacturer Number:357-052-422-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-422-201

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless connectivity in electronic systems. Engineered with precision, this connector boasts a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, it offers a total of 52 positions with a pitch of .156 inches, ideal for robust board-to-board connections. The straight mount orientation and row spacing of .2 inches provide easy installation and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for demanding environments. Trust in its quality and performance for your next project.