357-052-422-202

Heilind Number:EDA357-052-422-202
Manufacturer:EDAC
Manufacturer Number:357-052-422-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-422-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic devices. This essential component features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With two rows of copper alloy contacts, each rated for 5A, this connector offers a total of 52 positions with a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is perfect for demanding applications in various industries. Trust in our Card Edge Connector for exceptional quality and performance in your electronic designs.