357-052-422-203

Heilind Number:EDA357-052-422-203
Manufacturer:EDAC
Manufacturer Number:357-052-422-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-422-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, SKU 357-052-422-203. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, offering both durability and safety. With two rows of 52 positions, it provides ample room for seamless board-to-board connections. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component, available now in our extensive catalog of high-quality connectors.