357-052-422-204

Heilind Number:EDA357-052-422-204
Manufacturer:EDAC
Manufacturer Number:357-052-422-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-422-204

Detailed Description

Introducing our Card Edge Connector, the pinnacle of reliability and performance for seamless board-to-board connections. Designed for high-speed data transfer applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any environment. With two rows of copper alloy contacts, offering a total of 52 positions at a pitch of .156 inches, it guarantees secure and efficient connectivity. The straight mount orientation and .2-inch row spacing make installation a breeze, while its 5A amperage rating and wide operating temperature range of -40 to 105°C ensure optimal functionality in diverse settings. Trust in this connector to deliver superior performance, every time.