357-052-422-207

Heilind Number:EDA357-052-422-207
Manufacturer:EDAC
Manufacturer Number:357-052-422-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-422-207

Detailed Description

Upgrade your PCB connections with our 357-052-422-207 Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 52 positions, it offers ample connectivity for your circuitry. The copper alloy contact material ensures reliable signal transmission, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for straight mounting orientation, this connector can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Trust in the quality and efficiency of our Card Edge Connector to enhance the connectivity of your electronic devices.