357-052-422-208

Heilind Number:EDA357-052-422-208
Manufacturer:EDAC
Manufacturer Number:357-052-422-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-422-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, SKU 357-052-422-208. Designed for reliability and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance. With two rows of copper alloy contacts, featuring a contact pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 52 positions. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in this connector for efficient and secure board-to-board connections in your electronic applications.