357-052-422-212

Heilind Number:EDA357-052-422-212
Manufacturer:EDAC
Manufacturer Number:357-052-422-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-422-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability in even the most demanding environments. Its two rows of 52 copper alloy contacts provide seamless power and data transmission, while the black color adds a sleek touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in its straight mount orientation for easy installation and maintenance. Elevate your electronic systems with this essential component, a standout in our extensive line of high-quality connectors.