357-052-422-258

Heilind Number:EDA357-052-422-258
Manufacturer:EDAC
Manufacturer Number:357-052-422-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-422-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-422-258

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. With a sleek black finish, this connector not only enhances the aesthetics of your PCB assembly but also ensures high performance. Engineered to meet the demands of modern technology, it boasts a 5A amperage rating and is constructed from UL 94V-0 Thermoplastic Polyester for exceptional durability. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers a total of 52 positions for versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this high-quality connector to deliver seamless and efficient connections in your electronic designs.