357-052-422-268

Heilind Number:EDA357-052-422-268
Manufacturer:EDAC
Manufacturer Number:357-052-422-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-422-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-422-268

Detailed Description

Upgrade your connectivity with our Card Edge Connector, perfect for seamlessly integrating your PCB components. Featuring a sleek black design, this connector not only enhances the aesthetic appeal of your setup but also ensures reliable performance. With a high amperage rating of 5A, it delivers efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The two rows of copper alloy contacts, spaced at .156 inches with a row spacing of .2 inches, offer a total of 52 positions for optimal connectivity. Its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in our high-quality product to streamline your connections and elevate your projects.