357-052-424-201

Heilind Number:EDA357-052-424-201
Manufacturer:EDAC
Manufacturer Number:357-052-424-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-424-201

Detailed Description

Introducing our Card Edge Connector, the pinnacle of reliability and performance in board-to-board connectivity. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precisely engineered copper alloy contacts, it guarantees a secure and efficient connection every time. The .156-inch pitch and .2-inch row spacing accommodate 52 positions, offering ample room for seamless data transfer. Whether for industrial or commercial use, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for even the most demanding environments. Trust in its quality, trust in its performance – choose our Card Edge Connector for your connectivity needs.