357-052-424-202

Heilind Number:EDA357-052-424-202
Manufacturer:EDAC
Manufacturer Number:357-052-424-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-424-202

Detailed Description

Introducing our 357-052-424-202 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for optimal performance, this connector boasts a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both strength and safety in operation. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 52 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in this high-quality connector for efficient and secure board-to-board connections in your electronic assemblies.