357-052-424-203

Heilind Number:EDA357-052-424-203
Manufacturer:EDAC
Manufacturer Number:357-052-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-424-203

Detailed Description

Enhance your PCB connectivity with our 357-052-424-203 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable conductivity for your electronic systems. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 52 positions provide ample room for expansion. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and seamless integration. Upgrade your connectivity with this essential component, available now in our extensive lineup of PCB connectors.