357-052-424-208

Heilind Number:EDA357-052-424-208
Manufacturer:EDAC
Manufacturer Number:357-052-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-424-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed to seamlessly link PCBs with precision and reliability. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures efficient power transmission with an amperage rating of 5A. Its two-row design, featuring 52 positions, allows for versatile connectivity in various electronic applications. The contacts, made of robust Copper Alloy, guarantee low resistance and optimal signal integrity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and demanding environments. Trust in our Card Edge Connector for a seamless and durable solution in your PCB setups.