357-052-424-212

Heilind Number:EDA357-052-424-212
Manufacturer:EDAC
Manufacturer Number:357-052-424-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-424-212

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, 357-052-424-212. Featuring a sleek black design, this connector is not only visually appealing but also durable, with a housing material made of UL 94V-0 Thermoplastic Polyester. Its two rows of copper alloy contacts with a pitch of .156 inches provide reliable power and signal transmission, accommodating a total of 52 positions. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in our high-quality product to optimize your board-to-board connections seamlessly.