357-052-424-268

Heilind Number:EDA357-052-424-268
Manufacturer:EDAC
Manufacturer Number:357-052-424-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-424-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-424-268

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board PCB connectivity. Crafted with utmost precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of copper alloy contacts providing a total of 52 positions, this connector offers exceptional connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy and secure installation on PCBs. Designed for straight mounting orientation, it guarantees a perfect fit every time. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions, making it ideal for a wide range of applications. Trust in the quality and reliability of our Card Edge Connector to power your electronic devices with precision and efficiency.