357-052-424-278

Heilind Number:EDA357-052-424-278
Manufacturer:EDAC
Manufacturer Number:357-052-424-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-424-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-424-278

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for high-performance applications. This sleek and durable connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and reliability. With two rows of 52 copper alloy contacts, it offers seamless communication between your circuit boards. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Capable of handling up to 5A of current, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality construction and performance to elevate your electronic projects to the next level.